ABLS2-8.000MHZ-B4Y-T | ||
---|---|---|
DigiKey Part Number | 535-ABLS2-8.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABLS2-8.000MHZ-B4Y-TCT-ND - Cut Tape (CT) 535-ABLS2-8.000MHZ-B4Y-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS2-8.000MHZ-B4Y-T | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS2-8.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.42500 | ¥121.25 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥2.04806 | ¥1,024.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72462 | ¥1,724.62 |
3,000 | ¥1.61683 | ¥4,850.49 |
5,000 | ¥1.56293 | ¥7,814.65 |
10,000 | ¥1.50904 | ¥15,090.40 |