ABLS2-4.096MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-9858-2-ND - Tape & Reel (TR) 535-9858-1-ND - Cut Tape (CT) 535-9858-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS2-4.096MHZ-D4Y-T | |
Description | CRYSTAL 4.0960MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS2-4.096MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
50 | ¥1.86520 | ¥93.26 |
100 | ¥1.65830 | ¥165.83 |
500 | ¥1.57570 | ¥787.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32688 | ¥1,326.88 |
3,000 | ¥1.24396 | ¥3,731.88 |
5,000 | ¥1.20251 | ¥6,012.55 |
10,000 | ¥1.16103 | ¥11,610.30 |