ABLS-13.0625MHZ-10-K4Q-T | ||
---|---|---|
DigiKey Part Number | 535-10149-2-ND - Tape & Reel (TR) 535-10149-1-ND - Cut Tape (CT) 535-10149-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS-13.0625MHZ-10-K4Q-T | |
Description | CRYSTAL 13.0625MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 13.0625 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS-13.0625MHZ-10-K4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.0625 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99120 | ¥249.56 |
100 | ¥4.41090 | ¥441.09 |
500 | ¥4.17888 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48241 | ¥3,482.41 |
3,000 | ¥3.36632 | ¥10,098.96 |
5,000 | ¥3.25024 | ¥16,251.20 |
10,000 | ¥3.13417 | ¥31,341.70 |