
MICRF112YMU-TR | |
|---|---|
DigiKey Part Number | 576-4399-2-ND - Tape & Reel (TR) 576-4399-1-ND - Cut Tape (CT) 576-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF112YMU-TR |
Description | RF TX IC ASK 300-450MHZ 10XFDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 300MHz ~ 450MHz 10dBm 50kbps PCB, Surface Mount Antenna 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MICRF112YMU-TR Models |
Category | Power - Output 10dBm |
Manufacturer Microchip Technology | Current - Transmitting 11mA |
Series | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 300MHz ~ 450MHz | Mounting Type Surface Mount |
Applications RKE, TPM | Package / Case 10-XFDFN Exposed Pad |
Modulation or Protocol ASK, FSK | Supplier Device Package 10-UTDFN (2x2) |
Data Rate (Max) 50kbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.96200 | ¥24,810.00 |




