ABL2-25.000MHZ-30-B4HF-T | ||
---|---|---|
DigiKey Part Number | 535-ABL2-25.000MHZ-30-B4HF-TTR-ND - Tape & Reel (TR) 535-ABL2-25.000MHZ-30-B4HF-TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ABL2-25.000MHZ-30-B4HF-T | |
Description | CRYSTAL 25.0000MHZ 30PF TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61540 | ¥130.77 |
100 | ¥2.32490 | ¥232.49 |
500 | ¥2.20864 | ¥1,104.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85728 | ¥1,857.28 |
3,000 | ¥1.74120 | ¥5,223.60 |
5,000 | ¥1.68316 | ¥8,415.80 |
10,000 | ¥1.62512 | ¥16,251.20 |