ABC2-3.579545MHZ-4-T | ||
---|---|---|
DigiKey Part Number | 535-ABC2-3.579545MHZ-4-TTR-ND - Tape & Reel (TR) 535-ABC2-3.579545MHZ-4-TCT-ND - Cut Tape (CT) 535-ABC2-3.579545MHZ-4-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABC2-3.579545MHZ-4-T | |
Description | CRYSTAL 3.579545MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABC2-3.579545MHZ-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥17.41200 | ¥174.12 |
50 | ¥16.58280 | ¥829.14 |
100 | ¥14.51000 | ¥1,451.00 |
500 | ¥14.09544 | ¥7,047.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.02259 | ¥12,022.59 |
3,000 | ¥11.19345 | ¥33,580.35 |
5,000 | ¥10.77887 | ¥53,894.35 |