S-24C02DI-M5T1U5 | ||
---|---|---|
DigiKey Part Number | 1662-1002-2-ND - Tape & Reel (TR) 1662-1002-1-ND - Cut Tape (CT) 1662-1002-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-24C02DI-M5T1U5 | |
Description | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥2.27240 | ¥56.81 |
50 | ¥2.26080 | ¥113.04 |
100 | ¥2.00800 | ¥200.80 |
250 | ¥1.98272 | ¥495.68 |
500 | ¥1.95284 | ¥976.42 |
1,000 | ¥1.90071 | ¥1,900.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80299 | ¥5,408.97 |
6,000 | ¥1.70864 | ¥10,251.84 |
15,000 | ¥1.67866 | ¥25,179.90 |
30,000 | ¥1.63869 | ¥49,160.70 |