EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02TDI-GT3A

DigiKey Part Number
CAT24C02TDI-GT3AOSTR-ND - Tape & Reel (TR)
CAT24C02TDI-GT3AOSCT-ND - Cut Tape (CT)
CAT24C02TDI-GT3AOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C02TDI-GT3A
Description
IC EEPROM 2KBIT I2C TSOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02TDI-GT3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
TSOT-23-5
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,130
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.78000¥2.78
10¥2.63200¥26.32
25¥2.56760¥64.19
50¥2.51760¥125.88
100¥2.46470¥246.47
250¥2.39436¥598.59
500¥2.34082¥1,170.41
1,000¥2.28692¥2,286.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76138¥5,284.14
6,000¥1.71862¥10,311.72
Manufacturers Standard Package