S-1213BC0H-V5T2U7 | |
---|---|
DigiKey Part Number | 1662-S-1213BC0H-V5T2U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1213BC0H-V5T2U7 |
Description | LINEAR IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.8 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5S |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.80605 | ¥27,224.20 |
8,000 | ¥6.55397 | ¥52,431.76 |
12,000 | ¥6.30190 | ¥75,622.80 |