S-1206B14-I6T2U | |
---|---|
DigiKey Part Number | 1662-1435-2-ND - Tape & Reel (TR) 1662-1435-1-ND - Cut Tape (CT) 1662-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B14-I6T2U |
Description | IC REG LINEAR 1.4V 250MA SNT6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.65900 | ¥76.59 |
25 | ¥7.26680 | ¥181.67 |
100 | ¥5.96900 | ¥596.90 |
250 | ¥5.57972 | ¥1,394.93 |
500 | ¥4.93086 | ¥2,465.43 |
1,000 | ¥3.89287 | ¥3,892.87 |
2,500 | ¥3.63332 | ¥9,083.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.45164 | ¥17,258.20 |
10,000 | ¥3.32188 | ¥33,218.80 |
25,000 | ¥3.21807 | ¥80,451.75 |