S-1167B15-I6T2U | ||
---|---|---|
DigiKey Part Number | 1662-1376-2-ND - Tape & Reel (TR) 1662-1376-1-ND - Cut Tape (CT) 1662-1376-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1167B15-I6T2U | |
Description | IC REG LINEAR 1.5V 150MA SNT6A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-6A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
Current - Supply (Max) | 16 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.24560 | ¥156.14 |
100 | ¥5.13000 | ¥513.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.96643 | ¥14,832.15 |
10,000 | ¥2.85491 | ¥28,549.10 |
25,000 | ¥2.76569 | ¥69,142.25 |