S-1142C50I-E6T1U | |
---|---|
DigiKey Part Number | 1662-1360-2-ND - Tape & Reel (TR) 1662-1360-1-ND - Cut Tape (CT) 1662-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1142C50I-E6T1U |
Description | IC REG LINEAR 5V 200MA 6HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.75100 | ¥137.51 |
25 | ¥12.97720 | ¥324.43 |
100 | ¥11.05550 | ¥1,105.55 |
250 | ¥10.38088 | ¥2,595.22 |
500 | ¥9.08332 | ¥4,541.66 |
1,000 | ¥7.52617 | ¥7,526.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.00709 | ¥14,014.18 |
6,000 | ¥6.74758 | ¥40,485.48 |
10,000 | ¥6.48805 | ¥64,880.50 |