SK-GEN4-70DT-SB-AR | ||
---|---|---|
DigiKey Part Number | 1613-1365-ND | |
Manufacturer | ||
Manufacturer Product Number | SK-GEN4-70DT-SB-AR | |
Description | DISPLAY LCD TFT 7.0" 800X480 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 7" (177.80mm) 800 x 480 (WVGA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.00mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,809.89000 | ¥1,809.89 |
10 | ¥1,508.03700 | ¥15,080.37 |