GEN4-BEZEL-70B | ||
---|---|---|
DigiKey Part Number | 1613-1403-ND | |
Manufacturer | ||
Manufacturer Product Number | GEN4-BEZEL-70B | |
Description | LCD DISPLAY BEZEL BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 7.80" L x 5.04" W (198.00mm x 128.00mm) Black | |
EDA/CAD Models | GEN4-BEZEL-70B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 7.80" L x 5.04" W (198.00mm x 128.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | GEN4-BEZEL-70B Models |
HTML Datasheet | Gen4-BEZEL Family |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.67000 | ¥142.67 |
Attribute | Description |
---|---|
Other Names | 1613-1403 |
Standard Package | 1 |