Z2UA32PD205U | |
---|---|
DigiKey Part Number | Z2UA32PD205U-ND |
Manufacturer | |
Manufacturer Product Number | Z2UA32PD205U |
Description | ZETA PLUS U & UW SERIES FILTER C |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |