Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.62000 | ¥65.62 |
10 | ¥62.89300 | ¥628.93 |
25 | ¥57.42360 | ¥1,435.59 |
50 | ¥54.68840 | ¥2,734.42 |
100 | ¥51.95390 | ¥5,195.39 |
250 | ¥46.48540 | ¥11,621.35 |
500 | ¥43.75108 | ¥21,875.54 |
1,000 | ¥38.28224 | ¥38,282.24 |