SJ4575 1"X50YD | ||
---|---|---|
DigiKey Part Number | SJ457510B-50-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ4575 1"X50YD | |
Description | RECLOS FASTEN DL LOC 1"X50YD BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,776.46000 | ¥1,776.46 |
10 | ¥1,646.17600 | ¥16,461.76 |
26 | ¥1,586.96308 | ¥41,261.04 |
50 | ¥1,575.11940 | ¥78,755.97 |