SJ-5518 (GRAY) | ||
---|---|---|
DigiKey Part Number | SJ5518-8-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-5518 (GRAY) | |
Description | BUMPER SQUARE 0.5"L X 0.5"W GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Gray | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥1.59984 | ¥102.39 |
128 | ¥1.42219 | ¥182.04 |
256 | ¥1.35082 | ¥345.81 |
512 | ¥1.27979 | ¥655.25 |
1,024 | ¥1.20865 | ¥1,237.66 |
3,072 | ¥1.17308 | ¥3,603.70 |
6,144 | ¥0.95979 | ¥5,896.95 |