Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.140" (3.56mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |