Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5312BI

DigiKey Part Number
19-SJ5312BI-ND
Manufacturer
Manufacturer Product Number
SJ5312BI
Description
BUMPER 0.5" TRANSP 56PC/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.500" Dia (12.70mm)
Manufacturer
3M
Thickness
0.140" (3.56mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
75 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Acrylic
Shape
Cylindrical, Flat Top
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.84000¥162.84
5¥141.38200¥706.91
10¥133.74300¥1,337.43
25¥124.85960¥3,121.49
50¥118.95280¥5,947.64
100¥113.66340¥11,366.34
250¥107.50200¥26,875.50
500¥103.39732¥51,698.66
Manufacturers Standard Package