SJ-5027 (GRAY) | ||
---|---|---|
DigiKey Part Number | SJ5027-8-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-5027 (GRAY) | |
Description | BUMPER CYLINDRICAL 0.63" DIA GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Gray | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Thickness | 0.312" (7.92mm) 5/16" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2.49025 | ¥99.61 |
80 | ¥2.21238 | ¥176.99 |
280 | ¥2.10229 | ¥588.64 |
520 | ¥1.99150 | ¥1,035.58 |
1,040 | ¥1.88090 | ¥1,956.14 |
3,120 | ¥1.82555 | ¥5,695.72 |
5,200 | ¥1.49365 | ¥7,766.98 |