NB0050PPS1C | ||
---|---|---|
DigiKey Part Number | NB0050PPS1C-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | NB0050PPS1C | |
Description | SERIES NB FILTER BAG 50 PER CASE | |
Customer Reference | ||
Detailed Description | Industrial Filter Bag 50µm (Nominal) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Bag | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | 90GPM (340.69LPM) | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 17.008" (432.00mm) | |
Diameter | 7.008" (178.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |