NB0050PPS2C | ||
---|---|---|
DigiKey Part Number | NB0050PPS2C-ND | |
Manufacturer | 3M Healthcare | |
Manufacturer Product Number | NB0050PPS2C | |
Description | SERIES NB FILTER BAG 50 PER CASE | |
Customer Reference | ||
Detailed Description | Industrial Filter Bag 50µm (Nominal) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Bag | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | 180GPM (681LPM) | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 32.008" (813.00mm) | |
Diameter | 7.008" (178.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.88000 | ¥61.88 |
50 | ¥48.42720 | ¥2,421.36 |
100 | ¥47.75400 | ¥4,775.40 |
1,000 | ¥44.05513 | ¥44,055.13 |