MU14-10RHTX-BOTTLE | ||
---|---|---|
DigiKey Part Number | 3M161894-ND | |
Manufacturer | ||
Manufacturer Product Number | MU14-10RHTX-BOTTLE | |
Description | CONN RING CIRC 14-16AWG 10 100PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.49000 | ¥626.49 |
10 | ¥574.88500 | ¥5,748.85 |
25 | ¥552.77400 | ¥13,819.35 |
50 | ¥534.34840 | ¥26,717.42 |
100 | ¥504.86720 | ¥50,486.72 |