MNU14-250DFIX-BOTTLE | |
---|---|
DigiKey Part Number | 19-MNU14-250DFIX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNU14-250DFIX-BOTTLE |
Description | CONN QC RCPT 14-16AWG 100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥899.25000 | ¥899.25 |
10 | ¥825.22800 | ¥8,252.28 |
25 | ¥793.48920 | ¥19,837.23 |
50 | ¥767.04200 | ¥38,352.10 |
100 | ¥724.72200 | ¥72,472.20 |