M7VWK-0910J | |
---|---|
DigiKey Part Number | M7VWK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7VWK-0910J |
Description | D-SUB CABLE MMU09K/MC10G/MFU09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.55000 | ¥173.55 |
10 | ¥151.99600 | ¥1,519.96 |
25 | ¥145.42680 | ¥3,635.67 |
50 | ¥140.73440 | ¥7,036.72 |
100 | ¥136.04370 | ¥13,604.37 |
250 | ¥128.53804 | ¥32,134.51 |
500 | ¥124.78520 | ¥62,392.60 |