M7VWK-0906J | ||
---|---|---|
DigiKey Part Number | M7VWK-0906J-ND | |
Manufacturer | ||
Manufacturer Product Number | M7VWK-0906J | |
Description | D-SUB CABLE MMU09K/MC10G/MFU09K | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.85000 | ¥158.85 |
10 | ¥139.11600 | ¥1,391.16 |
25 | ¥133.10640 | ¥3,327.66 |
50 | ¥128.81280 | ¥6,440.64 |
100 | ¥124.51860 | ¥12,451.86 |
250 | ¥117.64848 | ¥29,412.12 |
500 | ¥114.21336 | ¥57,106.68 |