Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.86600 | ¥298.66 |
25 | ¥28.28960 | ¥707.24 |
50 | ¥27.63100 | ¥1,381.55 |
100 | ¥26.31510 | ¥2,631.51 |
250 | ¥23.02556 | ¥5,756.39 |
500 | ¥22.36784 | ¥11,183.92 |
1,000 | ¥19.07844 | ¥19,078.44 |
2,500 | ¥17.76266 | ¥44,406.65 |