


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.87000 | ¥55.87 |
| 10 | ¥47.45900 | ¥474.59 |
| 25 | ¥44.48480 | ¥1,112.12 |
| 50 | ¥42.36120 | ¥2,118.06 |
| 100 | ¥40.33790 | ¥4,033.79 |
| 250 | ¥37.81288 | ¥9,453.22 |
| 500 | ¥36.00906 | ¥18,004.53 |
| 1,000 | ¥35.09516 | ¥35,095.16 |




