Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.54000 | ¥85.54 |
10 | ¥76.95400 | ¥769.54 |
25 | ¥72.49200 | ¥1,812.30 |
50 | ¥70.63320 | ¥3,531.66 |
100 | ¥68.77380 | ¥6,877.38 |
250 | ¥61.33860 | ¥15,334.65 |
500 | ¥57.62124 | ¥28,810.62 |
1,000 | ¥50.92972 | ¥50,929.72 |