


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.90000 | ¥135.90 |
| 10 | ¥104.51600 | ¥1,045.16 |
| 25 | ¥94.49920 | ¥2,362.48 |
| 50 | ¥87.72540 | ¥4,386.27 |
| 100 | ¥81.58280 | ¥8,158.28 |
| 250 | ¥74.33836 | ¥18,584.59 |
| 500 | ¥69.45762 | ¥34,728.81 |
| 1,000 | ¥65.04323 | ¥65,043.23 |




