Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
10 | ¥101.68900 | ¥1,016.89 |
25 | ¥97.78320 | ¥2,444.58 |
50 | ¥93.87060 | ¥4,693.53 |
100 | ¥88.65520 | ¥8,865.52 |
250 | ¥80.83284 | ¥20,208.21 |
500 | ¥75.61794 | ¥37,808.97 |
1,000 | ¥69.35987 | ¥69,359.87 |