Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |
10 | ¥91.63000 | ¥916.30 |
25 | ¥88.10520 | ¥2,202.63 |
50 | ¥84.58140 | ¥4,229.07 |
100 | ¥79.88210 | ¥7,988.21 |
250 | ¥72.83340 | ¥18,208.35 |
500 | ¥68.13442 | ¥34,067.21 |
1,000 | ¥62.49579 | ¥62,495.79 |