HF447/12 100' | |
---|---|
DigiKey Part Number | 3M156337-100-ND |
Manufacturer | |
Manufacturer Product Number | HF447/12 100' |
Description | CABLE RIBBON 12COND 0.025 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,212.53000 | ¥1,212.53 |
5 | ¥963.55800 | ¥4,817.79 |
10 | ¥875.95900 | ¥8,759.59 |
25 | ¥769.92480 | ¥19,248.12 |
50 | ¥696.15900 | ¥34,807.95 |
100 | ¥599.34290 | ¥59,934.29 |