HF447/12 100' | |
---|---|
DigiKey Part Number | 19-HF447/12100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF447/12 100' |
Description | CBL RIBN 12COND 0.025 GRAY FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 12 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 12 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.99000 | ¥20.99 |
5 | ¥16.69200 | ¥83.46 |
10 | ¥15.16800 | ¥151.68 |
25 | ¥13.32320 | ¥333.08 |
50 | ¥12.07880 | ¥603.94 |
100 | ¥10.92670 | ¥1,092.67 |