Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wire Repair | |
Material | Polyolefin (PO) | |
Features | Heat Shrinkable, Meltable Adhesive, Watertight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,204.96800 | ¥6,024.84 |
10 | ¥1,187.11700 | ¥11,871.17 |
25 | ¥1,160.34200 | ¥29,008.55 |
50 | ¥1,133.56460 | ¥56,678.23 |