Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wire Repair | |
Material | Polyolefin (PO) | |
Features | Heat Shrinkable, Meltable Adhesive, Watertight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,445.25000 | ¥2,445.25 |
5 | ¥2,357.93200 | ¥11,789.66 |
10 | ¥2,322.99600 | ¥23,229.96 |
25 | ¥2,270.59400 | ¥56,764.85 |