Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.750" (44.45mm) | |
Large Diameter Recovered | 0.980" (24.89mm) | |
Small Diameter Supplied | 0.790" (20.07mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.200" (30.48mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.500" (88.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.53000 | ¥366.53 |
5 | ¥343.66200 | ¥1,718.31 |
10 | ¥320.74600 | ¥3,207.46 |
20 | ¥304.71000 | ¥6,094.20 |
50 | ¥297.83600 | ¥14,891.80 |
100 | ¥290.96190 | ¥29,096.19 |