Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.250" (31.75mm) | |
Large Diameter Recovered | 0.800" (20.32mm) | |
Small Diameter Supplied | 0.500" (12.70mm) | |
Small Diameter Recovered | 0.190" (4.83mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.300" (83.82mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.15000 | ¥364.15 |
5 | ¥306.65200 | ¥1,533.26 |
10 | ¥277.90500 | ¥2,779.05 |
20 | ¥258.74100 | ¥5,174.82 |
50 | ¥249.15720 | ¥12,457.86 |
100 | ¥243.40760 | ¥24,340.76 |