H183 | ||
---|---|---|
DigiKey Part Number | 3M157460-ND | |
Manufacturer | ||
Manufacturer Product Number | H183 | |
Description | TAPE DISPENSER HAND - 72MM WIDTH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Pistol Grip Dispenser with Hand Brake 3.00" (76.20mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pistol Grip Dispenser with Hand Brake | |
Tape Width - Max | 3.00" (76.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.92000 | ¥783.92 |
10 | ¥712.66300 | ¥7,126.63 |
100 | ¥641.39720 | ¥64,139.72 |