H180-40PERCASE | ||
---|---|---|
DigiKey Part Number | 3M161540-ND | |
Manufacturer | ||
Manufacturer Product Number | H180-40PERCASE | |
Description | TAPE DISPENSER HAND - 48MM WIDTH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tape Pistol Grip Dispenser with Hand Brake 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pistol Grip Dispenser with Hand Brake | |
Tape Width - Max | 2.00" (50.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8422.30.9191 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.78000 | ¥394.78 |
40 | ¥336.72175 | ¥13,468.87 |
120 | ¥325.11175 | ¥39,013.41 |
Attribute | Description |
---|---|
Other Names | 0 00 21200 96818 1 H180-40PERCASE-ND 3M161540 78807955303 7000148741 |
Standard Package | 40 |