Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/4-48"-RED-50 PCS | 3M | 2,888 | 3M161420-ND | ¥71.60000 | Parametric Equivalent |
| FP301-3/4-48"-RED-HDR-12 PCS | 3M | 0 | FP301-3/4-48"-RED-HDR-12PCS-ND | ¥78.71333 | Parametric Equivalent |
| B2 3/4 RED 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B23/4RED4FT-ND | ¥4.81077 | Parametric Equivalent |
| F2213/4 RD105 | Alpha Wire | 60 | F2213/4RD105-ND | ¥86.54000 | Parametric Equivalent |
| F221V3/4 RD105 | Alpha Wire | 19 | F221V3/4RD105-ND | ¥89.74000 | Parametric Equivalent |










