
F221V3/4 RD105 | |
|---|---|
DigiKey Part Number | F221V3/4RD105-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/4 RD105 |
Description | HEATSHRINK 3/4" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.74000 | ¥89.74 |
| 2 | ¥82.55000 | ¥165.10 |
| 3 | ¥78.58667 | ¥235.76 |
| 5 | ¥73.87600 | ¥369.38 |
| 7 | ¥70.94571 | ¥496.62 |
| 10 | ¥67.94800 | ¥679.48 |


