Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301-3/4-WHITE-4'-BOX | |
|---|---|
DigiKey Part Number | FP-301-3/4-WHITE-4'-BOX-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-3/4-WHITE-4'-BOX |
Description | HEATSHRINK FP301 3/4-48" WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/4-48"-WHITE-50 PCS | 3M | 197 | 3M161421-ND | ¥71.60000 | Parametric Equivalent |
| FP301-3/4-48"-WHITE-HDR-12 PCS | 3M | 0 | FP301-3/4-48"-WHITE-HDR-12PCS-ND | ¥78.71333 | Parametric Equivalent |
| F2213/4 WH105 | Alpha Wire | 65 | F2213/4WH105-ND | ¥86.54000 | Parametric Equivalent |
| F221V3/4 WH105 | Alpha Wire | 54 | F221V3/4WH105-ND | ¥89.74000 | Parametric Equivalent |
| HSTT75-48-5-10 | Panduit Corp | 0 | 298-13424-ND | ¥93.60400 | Parametric Equivalent |










