Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 3/8" BL48"BX

DigiKey Part Number
EPS2038-R5-ND
Manufacturer
Manufacturer Product Number
EPS-200 3/8" BL48"BX
Description
HEATSHK EPS200 3/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥1.14880¥57.44
100¥1.05590¥105.59
150¥1.00547¥150.82
250¥0.94528¥236.32
350¥0.90743¥317.60
500¥0.86928¥434.64
1,250¥0.77823¥972.79
2,500¥0.71573¥1,789.33
5,000¥0.67986¥3,399.30
Manufacturers Standard Package
Alternate Length
HEATSHRNK 3/8"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: ¥1.55600
HEATSHRK EPS200 3/8"X1" 50=50PC
In-Stock: 48
Unit Price: ¥1.97100
HEATSHK EPS200 3/8"X1.5" 50=50PC
In-Stock: 1800
Unit Price: ¥2.75000
HEATSHRK EPS200 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: ¥3.47640
HEATSHRK EPS200 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: ¥4.93300