Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Epoxy, 2 Part | |
Features | Clear | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |