DIN-064CSB-S1L-HM | |
---|---|
DigiKey Part Number | 3M161116-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CSB-S1L-HM |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.90000 | ¥72.90 |
10 | ¥65.57600 | ¥655.76 |
25 | ¥61.77040 | ¥1,544.26 |
50 | ¥60.18760 | ¥3,009.38 |
100 | ¥58.60320 | ¥5,860.32 |
250 | ¥52.26792 | ¥13,066.98 |
756 | ¥45.93228 | ¥34,724.80 |
1,512 | ¥42.13100 | ¥63,702.07 |