



DIN-064CPB-SR1-HM | |
|---|---|
DigiKey Part Number | 3M15394-ND |
Manufacturer | |
Manufacturer Product Number | DIN-064CPB-SR1-HM |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031642951 | HARTING | 164 | 1195-7379-ND | ¥69.22000 | Similar |
| 09031646951 | HARTING | 235 | 1195-1151-ND | ¥45.32000 | Similar |
| PCN10-64ACP-2.54DS(72) | Hirose Electric Co Ltd | 12 | H11214-ND | ¥56.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.55000 | ¥64.55 |
| 10 | ¥54.85400 | ¥548.54 |
| 25 | ¥51.41800 | ¥1,285.45 |
| 50 | ¥48.96320 | ¥2,448.16 |
| 100 | ¥46.62550 | ¥4,662.55 |
| 250 | ¥43.70708 | ¥10,926.77 |
| 720 | ¥40.56585 | ¥29,207.41 |
| 1,440 | ¥38.63184 | ¥55,629.85 |




