DIN-064CSB-R1L-HM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥155.65688
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥64.01000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 100
Unit Price: ¥71.45000
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-064CSB-R1L-HM

DigiKey Part Number
DIN-064CSB-R1L-HM-ND
Manufacturer
Manufacturer Product Number
DIN-064CSB-R1L-HM
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DIN-064CSB-R1L-HM Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
3M
Termination
Solder
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
3A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Style
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09027646824HARTING009027646824-ND¥155.65688Similar
09032646421HARTING01195-1172-ND¥64.01000Similar
PCN10-64ACS-2.54DSA(72)Hirose Electric Co Ltd100H11222-ND¥71.45000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
756¥52.22185¥39,479.72
Manufacturers Standard Package