D89110-0131HK-3365/10-D-3 | |
---|---|
DigiKey Part Number | 3M156030-MC10G-3M156030-3-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0131HK-3365/10-D-3 |
Description | CABLE 10POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥22.22300 | ¥222.23 |
25 | ¥21.05200 | ¥526.30 |
50 | ¥20.56120 | ¥1,028.06 |
100 | ¥19.58260 | ¥1,958.26 |
250 | ¥17.13456 | ¥4,283.64 |
500 | ¥16.64494 | ¥8,322.47 |
1,000 | ¥14.19708 | ¥14,197.08 |
2,500 | ¥13.21800 | ¥33,045.00 |